
TLE2021CPW | |
|---|---|
DigiKey Part Number | 2156-TLE2021CPW-ND |
Manufacturer | |
Manufacturer Product Number | TLE2021CPW |
Description | IC OPAMP GP 1 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 240µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Bulk: | 7350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 0,41309 € | 258,18 € |
| Unit Price without VAT: | 0,41309 € |
|---|---|
| Unit Price with VAT: | 0,49158 € |

