
TLE2021AMLB | |
|---|---|
DigiKey Part Number | 2156-TLE2021AMLB-ND |
Manufacturer | |
Manufacturer Product Number | TLE2021AMLB |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Category | Current - Supply 200µA |
Mfr | Current - Output / Channel 20 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Slew Rate 0.65V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 2 MHz | Mounting Type Through Hole |
Current - Input Bias 25 nA | Package / Case TO-99-8 Metal Can |
Voltage - Input Offset 120 µV | Supplier Device Package TO-99-8 |
| Bulk: | 484 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,21895 € | 251,16 € |
| Unit Price without VAT: | 13,21895 € |
|---|---|
| Unit Price with VAT: | 15,73055 € |

