
TLE2021ACPS | |
|---|---|
DigiKey Part Number | 2156-TLE2021ACPS-ND |
Manufacturer | |
Manufacturer Product Number | TLE2021ACPS |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 240µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO |
| Bulk: | 6782 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 503 | 0,51636 € | 259,73 € |
| Unit Price without VAT: | 0,51636 € |
|---|---|
| Unit Price with VAT: | 0,61447 € |

