
TLC4501ACD | |
|---|---|
DigiKey Part Number | 296-2426-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC4501ACD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC4501ACD Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.5V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 4.7 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,10047 € | 1.230,14 € |
| Unit Price without VAT: | 4,10047 € |
|---|---|
| Unit Price with VAT: | 4,87956 € |

