
TLC2810ZP | |
|---|---|
DigiKey Part Number | 2156-TLC2810ZP-ND |
Manufacturer | |
Manufacturer Product Number | TLC2810ZP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 1.8 mV | |
Current - Supply | 1mA (x2 Channels) | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 4515 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,79529 € | 258,08 € |
| Unit Price without VAT: | 3,79529 € |
|---|---|
| Unit Price with VAT: | 4,51640 € |

