MFR Recommended

TLC252BCP | |
|---|---|
DigiKey Part Number | 296-10250-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC252BCP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC252BCP Models |
Category | Voltage - Input Offset 290 µV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 1.4 V |
Packaging Tube | Voltage - Supply Span (Max) 16 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 2.9V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 2.2 MHz | Base Product Number |
Current - Input Bias 0.6 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9152IDR | Texas Instruments | 10.151 | 296-TLV9152IDRCT-ND | 1,35000 € | MFR Recommended |


