TLC251BCP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 32.398
Unit Price: 0,81000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30.672
Unit Price: 4,31167 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC251BCP

DigiKey Part Number
296-10245-5-ND
Manufacturer
Manufacturer Product Number
TLC251BCP
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC251BCP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5.3V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
390 µV
Current - Supply
950µA
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.983 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18.983In Stock
Ships from Rochester Electronics, LLC