MFR Recommended

TLC251ACD | |
|---|---|
DigiKey Part Number | 296-10243-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC251ACD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC251ACD Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 950µA |
Series | Voltage - Supply Span (Min) 1.4 V |
Packaging Tube | Voltage - Supply Span (Max) 16 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 5.3V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2.2 MHz | Base Product Number |
Current - Input Bias 0.7 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9151IDBVR | Texas Instruments | 2.947 | 296-TLV9151IDBVRCT-ND | 0,81000 € | MFR Recommended |


