TLC2274MDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 422
Unit Price: 1,62654 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,71730 €
Datasheet

Similar


Texas Instruments
In Stock: 359
Unit Price: 7,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.905
Unit Price: 6,11000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 4.238
Unit Price: 2,15150 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2274MDG4

DigiKey Part Number
TLC2274MDG4-ND
Manufacturer
Manufacturer Product Number
TLC2274MDG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2274MDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
4.8mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.050 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.050In Stock
Ships from Rochester Electronics, LLC