
TLC2274AMD | |
|---|---|
DigiKey Part Number | 296-7126-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2274AMD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274AMD Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 4.8mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,49100 € | 24,91 € |
| 50 | 2,16600 € | 108,30 € |
| 100 | 2,06520 € | 206,52 € |
| 250 | 1,95876 € | 489,69 € |
| 500 | 1,89462 € | 947,31 € |
| 1.000 | 1,84184 € | 1.841,84 € |
| 2.500 | 1,78610 € | 4.465,25 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |





