
TLC2254AIN | |
|---|---|
DigiKey Part Number | 296-7084-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2254AIN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2254AIN Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 160µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 0.12V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 210 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,84200 € | 28,42 € |
| 25 | 2,61520 € | 65,38 € |
| 100 | 2,36550 € | 236,55 € |
| 250 | 2,24648 € | 561,62 € |
| 500 | 2,17474 € | 1.087,37 € |
| 1.000 | 2,11567 € | 2.115,67 € |
| 2.500 | 2,05332 € | 5.133,30 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

