
TLC2252AQDREP | |
|---|---|
DigiKey Part Number | 2156-TLC2252AQDREP-296-ND |
Manufacturer | |
Manufacturer Product Number | TLC2252AQDREP |
Description | TLC2252A-EP - ENHANCED PRODUCT A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 210 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 80µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 1420 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,86578 € | 257,92 € |
| Unit Price without VAT: | 2,86578 € |
|---|---|
| Unit Price with VAT: | 3,41028 € |

