
TLC085ID | |
|---|---|
DigiKey Part Number | 2156-TLC085ID-ND |
Manufacturer | |
Manufacturer Product Number | TLC085ID |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 1.9mA (x4 Channels) |
Mfr | Current - Output / Channel 57 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Slew Rate 19V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 10 MHz | Mounting Type Surface Mount |
Current - Input Bias 3 pA | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Input Offset 390 µV | Supplier Device Package 16-SOIC |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 1,53831 € | 255,36 € |
| Unit Price without VAT: | 1,53831 € |
|---|---|
| Unit Price with VAT: | 1,83059 € |

