
TLC081ID | |
|---|---|
DigiKey Part Number | 296-34328-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC081ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC081ID Models |
Category | Current - Supply 1.9mA |
Mfr | Current - Output / Channel 57 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44100 € | 14,41 € |
| 75 | 1,20080 € | 90,06 € |
| 150 | 1,14480 € | 171,72 € |
| 300 | 1,09873 € | 329,62 € |
| 525 | 1,06750 € | 560,44 € |
| 1.050 | 1,03508 € | 1.086,83 € |
| 2.550 | 1,00178 € | 2.554,54 € |
| 5.025 | 0,98137 € | 4.931,38 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

