
TL7660CP | |
|---|---|
DigiKey Part Number | 296-21857-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7660CP |
Description | IC REG CHARGE PUMP INV 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TL7660CP Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Frequency - Switching 10kHz |
Part Status Active | Synchronous Rectifier No |
Function Ratiometric | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package 8-PDIP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,21200 € | 12,12 € |
| 50 | 1,03760 € | 51,88 € |
| 100 | 0,98360 € | 98,36 € |
| 250 | 0,92648 € | 231,62 € |
| 500 | 0,89204 € | 446,02 € |
| 1.000 | 0,86372 € | 863,72 € |
| 2.500 | 0,83380 € | 2.084,50 € |
| 5.000 | 0,81578 € | 4.078,90 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |




