
TL3842BP | |
|---|---|
DigiKey Part Number | 296-34293-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3842BP |
Description | IC REG CTRLR BST FLYBK PWM 8-DIP |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL3842BP Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Boost, Flyback, Forward | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG2842M | Microchip Technology | 444 | SG2842M-ND | 3,60000 € | Upgrade |
| UC2842BN | STMicroelectronics | 1.976 | 497-7691-5-ND | 0,94000 € | Upgrade |
| UC2842BNG | Rochester Electronics, LLC | 3.972 | 2156-UC2842BNG-OS-ND | 0,97000 € | Upgrade |
| UC2843BN | STMicroelectronics | 737 | 497-3678-ND | 0,89000 € | Upgrade |
| UC2842AM | Microchip Technology | 2.095 | UC2842AM-ND | 3,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46400 € | 4,64 € |
| 50 | 0,38820 € | 19,41 € |
| 100 | 0,36490 € | 36,49 € |
| 250 | 0,34028 € | 85,07 € |
| 500 | 0,32544 € | 162,72 € |
| 1.000 | 0,31321 € | 313,21 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

