
TL3472CD | |
|---|---|
DigiKey Part Number | 296-10169-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3472CD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3472CD Models |
Category | Current - Supply 3.5mA (x2 Channels) |
Mfr | Current - Output / Channel 34 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3472CDR | Texas Instruments | 525.624 | 296-10169-1-ND | 0,67000 € | MFR Recommended |
| TL3472IDR | Texas Instruments | 4.030 | 296-17678-1-ND | 0,78000 € | Similar |
| ADTL082ARZ | Analog Devices Inc. | 3.416 | 505-ADTL082ARZ-ND | 1,42000 € | Similar |
| ADTL082ARZ-REEL | Analog Devices Inc. | 5.297 | 505-ADTL082ARZ-REELCT-ND | 1,42000 € | Similar |
| BA3472F-E2 | Rohm Semiconductor | 1.076 | BA3472F-E2CT-ND | 1,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52100 € | 5,21 € |
| 75 | 0,42213 € | 31,66 € |
| 150 | 0,39900 € | 59,85 € |
| 300 | 0,38003 € | 114,01 € |
| 525 | 0,36712 € | 192,74 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

