
TL34072P | |
|---|---|
DigiKey Part Number | 2156-TL34072P-ND |
Manufacturer | |
Manufacturer Product Number | TL34072P |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 400µA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Slew Rate 13V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 4.5 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 200 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3240AEZ | Renesas Electronics Corporation | 4 | CA3240AEZ-ND | 5,84000 € | Similar |


