
TL33072AP | |
|---|---|
DigiKey Part Number | 2156-TL33072AP-ND |
Manufacturer | |
Manufacturer Product Number | TL33072AP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 400µA (x3 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 2070 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 283 | 0,91223 € | 258,16 € |
| Unit Price without VAT: | 0,91223 € |
|---|---|
| Unit Price with VAT: | 1,08555 € |

