
TL33072ADR | |
|---|---|
DigiKey Part Number | 2156-TL33072ADR-ND |
Manufacturer | |
Manufacturer Product Number | TL33072ADR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 300 µV |
Packaging Bulk | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 105°C (TA) |
Slew Rate 13V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4.5 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 200 kHz | Supplier Device Package 8-SOIC |
| Bulk: | 42040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

