
TL2829ZD | |
|---|---|
DigiKey Part Number | 2156-TL2829ZD-ND |
Manufacturer | |
Manufacturer Product Number | TL2829ZD |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 800µA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 150°C (TA) |
Slew Rate 0.25V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 400 kHz | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Current - Input Bias 15 nA | Supplier Device Package 14-SO |
| Bulk: | 488 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 131 | 1,96183 € | 257,00 € |
| Unit Price without VAT: | 1,96183 € |
|---|---|
| Unit Price with VAT: | 2,33458 € |

