TL034CPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.455
Unit Price: 1,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 164
Unit Price: 4,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.279
Unit Price: 4,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.087
Unit Price: 9,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.970
Unit Price: 9,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 53.392
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,08949 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 4.200
Unit Price: 0,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.763
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.423
Unit Price: 0,66000 €
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL034CPW

DigiKey Part Number
296-23295-5-ND
Manufacturer
Manufacturer Product Number
TL034CPW
Description
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL034CPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
5.1V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
790 µV
Current - Supply
870µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 460 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

460In Stock
Ships from Rochester Electronics, LLC