
TIP32CTU | |
|---|---|
DigiKey Part Number | 2156-TIP32CTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TIP32CTU |
Description | TRANS PNP 100V 3A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 2 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP32CTU Models |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
Series | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A |
| Bulk: | 116677 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 807 | 0,31698 € | 255,80 € |
| Unit Price without VAT: | 0,31698 € |
|---|---|
| Unit Price with VAT: | 0,37721 € |

