
THS4140ID | |
|---|---|
DigiKey Part Number | 296-7555-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4140ID |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4140ID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 13.2mA |
Packaging Tube | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 450V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 205 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 160 MHz | Base Product Number |
Current - Input Bias 5.1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4141ID | Rochester Electronics, LLC | 9.413 | 2156-THS4141ID-ND | 12,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,70000 € | 12,70 € |
| 10 | 10,02800 € | 100,28 € |
| 75 | 8,75653 € | 656,74 € |
| 150 | 8,46087 € | 1.269,13 € |
| 300 | 8,21760 € | 2.465,28 € |
| 525 | 8,05291 € | 4.227,78 € |
| 1.050 | 7,88181 € | 8.275,90 € |
| Unit Price without VAT: | 12,70000 € |
|---|---|
| Unit Price with VAT: | 15,11300 € |



