
THS4141ID | |
|---|---|
DigiKey Part Number | 296-7556-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4141ID |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4141ID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 13.2mA |
Packaging Tube | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 450V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 205 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 160 MHz | Base Product Number |
Current - Input Bias 5.1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,76000 € | 12,76 € |
| 10 | 10,08300 € | 100,83 € |
| 75 | 8,80520 € | 660,39 € |
| 150 | 8,50820 € | 1.276,23 € |
| 300 | 8,26373 € | 2.479,12 € |
| 525 | 8,09829 € | 4.251,60 € |
| 1.050 | 7,92640 € | 8.322,72 € |
| Unit Price without VAT: | 12,76000 € |
|---|---|
| Unit Price with VAT: | 15,18440 € |


