Similar

THS4022ID | |
|---|---|
DigiKey Part Number | 296-7519-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4022ID |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4022ID Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7.8mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 470V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 350 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 350 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL55002IBZ | Renesas Electronics Corporation | 484 | ISL55002IBZ-ND | 7,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 20,48213 € | 1.536,16 € |
| Unit Price without VAT: | 20,48213 € |
|---|---|
| Unit Price with VAT: | 24,37373 € |



