
THS3202D | |
|---|---|
DigiKey Part Number | 296-13655-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3202D |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3202D Models |
Category | Current - Supply 14mA (x2 Channels) |
Mfr | Current - Output / Channel 120 mA |
Packaging Tube | Voltage - Supply Span (Min) 6.6 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 15 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 2 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 13 µA | Base Product Number |
Voltage - Input Offset 700 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2695IRGTT | Texas Instruments | 0 | 296-23388-1-ND | 5,30084 € | Similar |
| AD8008ARZ-REEL | Analog Devices Inc. | 0 | AD8008ARZ-REELTR-ND | 3,88049 € | Similar |
| AD8012ARZ | Analog Devices Inc. | 770 | 505-AD8012ARZ-ND | 6,88000 € | Similar |
| AD8012ARZ-REEL7 | Analog Devices Inc. | 945 | AD8012ARZ-REEL7CT-ND | 6,88000 € | Similar |
| LT1396CS8#PBF | Analog Devices Inc. | 738 | LT1396CS8#PBF-ND | 4,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 10 | 10,92500 € | 109,25 € |
| 75 | 9,55853 € | 716,89 € |
| 150 | 9,24107 € | 1.386,16 € |
| 300 | 8,97973 € | 2.693,92 € |
| 525 | 8,80293 € | 4.621,54 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,41010 € |



