
TD570N18KOFHPSA1 | |
|---|---|
DigiKey Part Number | 2156-TD570N18KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TD570N18KOFHPSA1 |
Description | SCR MODULE 1.8KV 1050A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 1050 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 566 A | |
Current - On State (It (RMS)) (Max) | 1050 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20000A | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Tray: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,53000 € | 279,53 € |
| Unit Price without VAT: | 279,53000 € |
|---|---|
| Unit Price with VAT: | 332,64070 € |

