
T2600N18TOFVTXPSA1 | |
|---|---|
DigiKey Part Number | 2156-T2600N18TOFVTXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T2600N18TOFVTXPSA1 |
Description | SCR MODULE 1.8KV 4100A TO-200AD |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 4100 A Single Chassis Mount TO-200AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 2610 A | |
Current - On State (It (RMS)) (Max) | 4100 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 44000A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | 135°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AD |
| Tray: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,26000 € | 593,26 € |
| Unit Price without VAT: | 593,26000 € |
|---|---|
| Unit Price with VAT: | 705,97940 € |

