
SY100S811JC TR | |
|---|---|
DigiKey Part Number | 2156-SY100S811JC TR-ND |
Manufacturer | |
Manufacturer Product Number | SY100S811JC TR |
Description | IC CLK BUFFER 2:9 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:9 28-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Input PECL, TTL |
Manufacturer Microchip Technology | Output PECL |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-LCC (J-Lead) |
Ratio - Input:Output 2:9 | Supplier Device Package 28-PLCC (11.48x11.48) |
Differential - Input:Output Yes/Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,40000 € | 253,80 € |
| Unit Price without VAT: | 9,40000 € |
|---|---|
| Unit Price with VAT: | 11,18600 € |

