Image for SVC381-TL-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVC381-TL-E

DigiKey Part Number
2156-SVC381-TL-E-ND
Manufacturer
Manufacturer Product Number
SVC381-TL-E
Description
DIODE VARACTOR 16V DUAL 3-CPH
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 16 V Surface Mount 3-CPH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
16 V
Manufacturer
onsemi
Diode Type
1 Pair Common Cathode
Packaging
Bulk
Q @ Vr, F
200 @ 1V, 1MHz
Part Status
Active
Operating Temperature
125°C (TJ)
Capacitance @ Vr, F
26pF @ 4.5V, 1MHz
Mounting Type
Surface Mount
Capacitance Ratio
15.0
Package / Case
SC-96
Capacitance Ratio Condition
C1/C4.5
Supplier Device Package
3-CPH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.692
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:44692
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6060,42495 €257,52 €
Unit Price without VAT:0,42495 €
Unit Price with VAT:0,50569 €