
BB640E6327HTSA1 | |
|---|---|
DigiKey Part Number | BB640E6327HTSA1TR-ND - Tape & Reel (TR) BB640E6327HTSA1CT-ND - Cut Tape (CT) BB640E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB640E6327HTSA1 |
Description | DIODE VARACTR 30V SGL PG-SOD323 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BB640E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 3.3pF @ 28V, 1MHz | |
Capacitance Ratio | 25.0 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | PG-SOD323-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,20220 € | 20,22 € |
| 500 | 0,15222 € | 76,11 € |
| 1.000 | 0,13610 € | 136,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11560 € | 346,80 € |
| 6.000 | 0,10527 € | 631,62 € |
| 9.000 | 0,10000 € | 900,00 € |
| 15.000 | 0,09408 € | 1.411,20 € |
| 21.000 | 0,09058 € | 1.902,18 € |
| 30.000 | 0,08717 € | 2.615,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |











