
SS9015CBU | |
|---|---|
DigiKey Part Number | 2156-SS9015CBU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SS9015CBU |
Description | TRANS PNP 45V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 190MHz 450 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V |
Packaging Bulk | Power - Max 450 mW |
Part Status Obsolete | Frequency - Transition 190MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 5mA, 100mA | Supplier Device Package TO-92-3 |
| Bulk: | 33989 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03427 € | 269,67 € |
| Unit Price without VAT: | 0,03427 € |
|---|---|
| Unit Price with VAT: | 0,04078 € |

