
SS8550CTA | |
|---|---|
DigiKey Part Number | 2156-SS8550CTA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SS8550CTA |
Description | TRANS PNP 25V 1.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 200MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 1V |
Packaging Bulk | Power - Max 1 W |
Part Status Obsolete | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1.5 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 500mV @ 80mA, 800mA | Supplier Device Package TO-92-3 |
| Bulk: | 5008 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.443 | 0,07710 € | 265,46 € |
| Unit Price without VAT: | 0,07710 € |
|---|---|
| Unit Price with VAT: | 0,09175 € |

