N-Channel 650 V 11A (Tc) 125W (Tc) Through Hole PG-TO262-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPI11N60C3XKSA1

DigiKey Part Number
2156-SPI11N60C3XKSA1-448-ND
Manufacturer
Manufacturer Product Number
SPI11N60C3XKSA1
Description
SPI11N60C3 - 600V COOLMOS N-CHAN
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 125W (Tc) Through Hole PG-TO262-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3.9V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1801,42861 €257,15 €
Unit Price without VAT:1,42861 €
Unit Price with VAT:1,70005 €