Charge Pump Switching Regulator IC Negative Fixed -9.9V 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP682EU-L

DigiKey Part Number
2156-SP682EU-L-ND
Manufacturer
Sipex
Manufacturer Product Number
SP682EU-L
Description
IC REG CHARGE PUMP -9.9V
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -9.9V 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Function
Step-Up/Inverted
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-9.99V
Current - Output
-
Frequency - Switching
12kHz ~ 20kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.045
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5045
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5680,45613 €259,08 €
Unit Price without VAT:0,45613 €
Unit Price with VAT:0,54279 €