
SP682EU-L/TR | |
|---|---|
DigiKey Part Number | 2156-SP682EU-L/TR-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP682EU-L/TR |
Description | IC REG CHARGE PUMP -9.9V |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -9.9V 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Up/Inverted | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -9.99V | |
Current - Output | - | |
Frequency - Switching | 12kHz ~ 20kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 25000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45613 € | 259,08 € |
| Unit Price without VAT: | 0,45613 € |
|---|---|
| Unit Price with VAT: | 0,54279 € |

