SN75LBC241DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 186
Unit Price: 8,45000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 56,21000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 34,17825 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 56
Unit Price: 55,80000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 33,90550 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 54,05000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 504
Unit Price: 54,05000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 197
Unit Price: 35,17000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 20,62906 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 2,71159 €
Datasheet
4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/5 Transceiver Full RS232 28-SOIC
28-SSOP

SN75LBC241DW

DigiKey Part Number
296-6886-5-ND
Manufacturer
Manufacturer Product Number
SN75LBC241DW
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC241DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
100Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.660 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.660In Stock
Ships from Rochester Electronics, LLC