SN75C3222PW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 295
Unit Price: 8,20000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.155
Unit Price: 10,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.605
Unit Price: 8,27000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.315
Unit Price: 10,69000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 3.109
Unit Price: 1,46000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.932
Unit Price: 1,28000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 5.342
Unit Price: 1,39000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,72932 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 4.748
Unit Price: 1,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.419
Unit Price: 1,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.019
Unit Price: 1,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.782
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.319
Unit Price: 2,10000 €
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C3222PW

DigiKey Part Number
296-34145-5-ND
Manufacturer
Manufacturer Product Number
SN75C3222PW
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C3222PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types