
SN75462D | |
|---|---|
DigiKey Part Number | 296-11810-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75462D |
Description | IC PERIPHERAL DRVR 4.75V/5.25V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75462D Models |
Category | Current - Output High, Low -, 300mA |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Peripheral Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 8-SOIC |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75471DR | Texas Instruments | 2.305 | 296-38260-1-ND | 0,95000 € | Parametric Equivalent |
| SN75447D | Rochester Electronics, LLC | 49.077 | 2156-SN75447D-ND | 0,41122 € | Parametric Equivalent |
| SN75463D | Rochester Electronics, LLC | 8.715 | 2156-SN75463D-ND | 0,73676 € | Parametric Equivalent |
| SN75473DR | Rochester Electronics, LLC | 30.000 | 2156-SN75473DR-ND | 0,25701 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31300 € | 13,13 € |
| 75 | 1,09173 € | 81,88 € |
| 150 | 1,04020 € | 156,03 € |
| 300 | 0,99783 € | 299,35 € |
| 525 | 0,96912 € | 508,79 € |
| 1.050 | 0,93927 € | 986,23 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

