
SN74V3690-6PEU | |
---|---|
DigiKey Part Number | 296-14945-ND |
Manufacturer | |
Manufacturer Product Number | SN74V3690-6PEU |
Description | IC FIFO SYNC 32KX36 128LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 1.125M (32K x 36) Uni-Directional 166MHz 4.5ns 128-LQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V3690-6PEU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 1.125M (32K x 36) | |
Function | Synchronous | |
Data Rate | 166MHz | |
Access Time | 4.5ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 40mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (20x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,40000 € | 44,40 € |
10 | 41,00700 € | 410,07 € |
25 | 39,67480 € | 991,87 € |
72 | 38,16431 € | 2.747,83 € |
144 | 37,19535 € | 5.356,13 € |
Unit Price without VAT: | 44,40000 € |
---|---|
Unit Price with VAT: | 52,83600 € |