
SN74V293-6PZA | |
---|---|
DigiKey Part Number | 296-12491-ND |
Manufacturer | |
Manufacturer Product Number | SN74V293-6PZA |
Description | IC FIFO SYNC 128KX9 80LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 1.125M (64K x 18)(128K x 9) Uni-Directional 166MHz 4.5ns 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V293-6PZA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 1.125M (64K x 18)(128K x 9) | |
Function | Synchronous | |
Data Rate | 166MHz | |
Access Time | 4.5ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,07000 € | 35,07 € |
10 | 32,39700 € | 323,97 € |
24 | 31,39292 € | 753,43 € |
40 | 30,81375 € | 1.232,55 € |
90 | 29,90667 € | 2.691,60 € |
270 | 29,74422 € | 8.030,94 € |
Unit Price without VAT: | 35,07000 € |
---|---|
Unit Price with VAT: | 41,73330 € |