
SN74V263-6PZA | |
|---|---|
DigiKey Part Number | 296-12479-ND |
Manufacturer | |
Manufacturer Product Number | SN74V263-6PZA |
Description | IC FIFO SYNC 16KX9 4.5NS 80LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 144K (8K x 18)(16K x 9) Uni-Directional 166MHz 4.5ns 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V263-6PZA Models |
Category | Current - Supply (Max) 35mA |
Manufacturer Texas Instruments | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 144K (8K x 18)(16K x 9) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 166MHz | Package / Case 80-LQFP |
Access Time 4.5ns | Supplier Device Package 80-LQFP (14x14) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 28,39011 € | 2.555,11 € |
| Unit Price without VAT: | 28,39011 € |
|---|---|
| Unit Price with VAT: | 33,78423 € |

