
SN74V245-7PAG | |
---|---|
DigiKey Part Number | 296-9909-ND |
Manufacturer | |
Manufacturer Product Number | SN74V245-7PAG |
Description | IC FIFO SYNC 4KX18 5NS 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 72K (4K x 18) Uni-Directional 133MHz 5ns 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V245-7PAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 72K (4K x 18) | |
Function | Synchronous | |
Data Rate | 133MHz | |
Access Time | 5ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,40000 € | 11,40 € |
10 | 10,57100 € | 105,71 € |
25 | 10,23920 € | 255,98 € |
50 | 9,99020 € | 499,51 € |
160 | 9,57744 € | 1.532,39 € |
320 | 9,33597 € | 2.987,51 € |
640 | 9,26423 € | 5.929,11 € |
Unit Price without VAT: | 11,40000 € |
---|---|
Unit Price with VAT: | 13,56600 € |