64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74V215-10PAG

DigiKey Part Number
296-9894-ND
Manufacturer
Manufacturer Product Number
SN74V215-10PAG
Description
IC FIFO SYNC 512X18 6.5NS 64QFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Synchronous FIFO 9K (512 x 18) Uni-Directional 100MHz 6.5ns 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SN74V215-10PAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
9K (512 x 18)
Function
Synchronous
Data Rate
100MHz
Access Time
6.5ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.929 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16018,83625 €3.013,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,83625 €
Unit Price with VAT:22,41514 €

Other Suppliers on DigiKey

4.929In Stock
Ships from Rochester Electronics, LLC