
SN74LVC157APW | |
|---|---|
DigiKey Part Number | 296-26586-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC157APW |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157APW Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC157APWRE4 | Texas Instruments | 1.090 | SN74LVC157APWRE4-ND | 0,37695 € | Parametric Equivalent |
| SN74LVC157APWT | Texas Instruments | 57.189 | 296-31908-1-ND | 1,03000 € | Parametric Equivalent |
| 74LCX157MTC | Rochester Electronics, LLC | 25.665 | 2156-74LCX157MTC-ND | 0,24844 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74100 € | 7,41 € |
| 90 | 0,59789 € | 53,81 € |
| 180 | 0,56811 € | 102,26 € |
| 270 | 0,55315 € | 149,35 € |
| 540 | 0,53128 € | 286,89 € |
| 1.080 | 0,51327 € | 554,33 € |
| 2.520 | 0,49553 € | 1.248,74 € |
| 5.040 | 0,48384 € | 2.438,55 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |




