
SN74LS174D | |
|---|---|
DigiKey Part Number | 296-33971-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS174D |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS174D Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Current - Quiescent (Iq) 26 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 16-SOIC |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 6 | Base Product Number |
Clock Frequency 40 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS174DR | Texas Instruments | 1.545 | 296-48957-1-ND | 0,99000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67200 € | 6,72 € |
| 40 | 0,57950 € | 23,18 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

