
SN74LS174DR | |
|---|---|
DigiKey Part Number | 296-48957-2-ND - Tape & Reel (TR) 296-48957-1-ND - Cut Tape (CT) 296-48957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS174DR |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS174DR Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 26 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 16-SOIC |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 6 | Base Product Number |
Clock Frequency 40 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,65240 € | 16,31 € |
| 100 | 0,57660 € | 57,66 € |
| 250 | 0,54036 € | 135,09 € |
| 500 | 0,52300 € | 261,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48159 € | 1.203,98 € |
| 5.000 | 0,47015 € | 2.350,75 € |
| 7.500 | 0,46443 € | 3.483,22 € |
| 12.500 | 0,45808 € | 5.726,00 € |
| 17.500 | 0,45438 € | 7.951,65 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |








