SN74HC7001D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.202
Unit Price: 1,91000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 140
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 32
Unit Price: 8,07250 €
Datasheet
AND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC7001D

DigiKey Part Number
296-8363-5-ND
Manufacturer
Manufacturer Product Number
SN74HC7001D
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC7001D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

32In Stock
Ships from Rochester Electronics, LLC