
SN74HC158PW | |
|---|---|
DigiKey Part Number | 296-SN74HC158PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC158PW |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC158PW Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC157APWR | Texas Instruments | 1.987 | 296-SN74HC157APWRCT-ND | 0,48000 € | Parametric Equivalent |
| SN74HC157PWR | Texas Instruments | 12.128 | 296-29862-1-ND | 0,49000 € | Parametric Equivalent |
| SN74HC157PWT | Texas Instruments | 12.240 | 296-SN74HC157PWTCT-ND | 0,85000 € | Parametric Equivalent |
| SN74HC158PWR | Texas Instruments | 6.478 | 296-SN74HC158PWRCT-ND | 0,41000 € | Parametric Equivalent |
| SN74HC257PWR | Texas Instruments | 3.960 | 296-8287-1-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68900 € | 6,89 € |
| 90 | 0,55489 € | 49,94 € |
| 180 | 0,52700 € | 94,86 € |
| 270 | 0,51304 € | 138,52 € |
| 540 | 0,49250 € | 265,95 € |
| 1.080 | 0,47561 € | 513,66 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

